93640-0024
Contact PIN Crimp ST Cable Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 93640-0024
Secondary Manufacturer Part#: 93640-0024
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 2 mm² | ||
| Connector Power | ||
| Copper Alloy | ||
| Gold | ||
| 16 | ||
| Power | ||
| Pin | ||
| Gold over Nickel | ||
| -55 to 125 °C | ||
| 3.34 x 20.65 mm | ||
| No | ||
| Crimp | ||
| 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |