PDP SEO Portlet

93601-0408

Manufacturer:Molex
Avnet Manufacturer Part #: 93601-0408
Secondary Manufacturer Part#: 0936010408
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2.5 mm²
Connector Wire to Board
Copper Alloy
Silver
Signal
Receptacle
Silver
Cable Mount
6 x 23.3 mm
No
Crimp
14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.45833
200+
$2.39189
400+
$2.36
800+
$2.31372
1600+
$2.26923