93601-0179
Contact SKT Crimp ST Cable Mount Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 2.5 mm² | ||
| Wire to Board | ||
| Copper Alloy | ||
| Silver | ||
| Signal | ||
| Receptacle | ||
| Silver | ||
| Cable Mount | ||
| No | ||
| Crimp | ||
| 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |