93601-0129
Rectangular Insert Polycarbonate for GWconnect Heavy Duty Connectors RCP 3A Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polycarbonate | ||
| Copper Alloy | ||
| Silver | ||
| GWconnect Heavy Duty Connectors | ||
| Receptacle | ||
| Silver | ||
| Cable Mount | ||
| 4 | ||
| -40 to 125 °C | ||
| 3A | ||
| Screw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109090 |