PDP SEO Portlet

93051-1001

Conn IDC Connector F 3 POS 5mm IDT ST Cable Mount Tray

Manufacturer:Molex
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 93051-1001
Secondary Manufacturer Part#: 93051-1001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 6
Straight
Tin
3 POS
1
5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.2657
1400+
$0.25528
2700+
$0.2466
5400+
$0.23806
14400+
$0.21053