PDP SEO Portlet

92316-0808

Manufacturer:Molex
Avnet Manufacturer Part #: 92316-0808
Secondary Manufacturer Part#: 0923160808
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.08 m
Phosphor Bronze
Tin
Plug-Receptacle
Tin
-40 to 105 °C
IDT-IDT
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2187  Mult:729  
USD $:
2187+
$1.13759
8019+
$1.04302
20412+
$1.03772
40095+
$1.03243
100602+
$1.02713