91717-0003
Conn IDC Connector F 2 POS 5mm IDT RA Cable Mount Tray
Manufacturer:Molex
Product Category:
Uncategorized
Avnet Manufacturer Part #: 91717-0003
Secondary Manufacturer Part#: 0917170003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 46 | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| White | ||
| Tin | ||
| Cable Mount | ||
| -20 to 85 °C | ||
| 5.0000 mm | ||
| 9.87 x 13.5 mm | ||
| 13.5 mm | ||
| 9.87 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |