91236-0001
Conn SIM M 6 POS 2.54mm Solder ST SMD Bag 0.5A/Contact
Manufacturer:Molex
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 91236-0001
Secondary Manufacturer Part#: 0912360001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Nickel | ||
| 240 | ||
| Surface Mount | ||
| -25 to 85 °C | ||
| 2.5400 mm | ||
| 28.25 mm | ||
| 20 x 28.25 x 3.1 mm | ||
| 3.1 mm | ||
| 20 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |