90814-0804
Pin Header, 4 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 90814-0804
Secondary Manufacturer Part#: 0908140804
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon (Polyamide), Glass Filled Body | ||
| Straight | ||
| Unshrouded | ||
| Wire-to-Board | ||
| Pin Header | ||
| 1.2 A | ||
| Brass | ||
| Tin Plated Contacts | ||
| Surface Mount Straight | ||
| 4 Contacts | ||
| 1 Rows | ||
| 1.27 mm | ||
| Picoflex 90814 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |