PDP SEO Portlet

90635-0142

Conn IDC Connector F 14 POS 2.54mm IDT ST Cable Mount Tube

Manufacturer:Molex
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 90635-0142
Secondary Manufacturer Part#: 90635-0142
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:84  Mult:1  
USD $:
84+
$0.9231
900+
$0.86188
2000+
$0.78925
5000+
$0.73352
10000+
$0.70665