PDP SEO Portlet

90584-2312

Conn IDC Connector M 12 POS 1.27mm IDT RA Cable Mount Tube

Manufacturer:Molex
Product Category: Uncategorized
Avnet Manufacturer Part #: 90584-2312
Secondary Manufacturer Part#: 0905842312
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Tin
Plug
Natural
Tin
Cable Mount
-40 to 105 °C
1.2700 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1890  Mult:1890  
USD $: