90584-2310
Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount Tube
Manufacturer:Molex
Product Category:
Uncategorized
Avnet Manufacturer Part #: 90584-2310
Secondary Manufacturer Part#: 0905842310
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| Plug | ||
| Natural | ||
| Tin | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 1.2700 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |