90584-1316
Conn IDC Connector RCP 16 POS 2.54mm Solder ST Thru-Hole Tube
Manufacturer:Molex
Product Category:
Uncategorized
Avnet Manufacturer Part #: 90584-1316
Secondary Manufacturer Part#: 90584-1316
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Natural | ||
| Tin | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 7 mm | ||
| 22.83 x 7 x 6.4 mm | ||
| 6.4 mm | ||
| 22.83 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |