90327-3322
Picoflex PF-50 IDT Receptacle Low Profile 22 Circuits Gold Flash Plating Polyester White Bag
Manufacturer:Molex
Product Category:
Uncategorized
Avnet Manufacturer Part #: 90327-3322
Secondary Manufacturer Part#: 90327-3322
- RoHS 10 Compliant
- Tariff Charges
- 1-piece housing assures precise positioning of cable
- Molded-in polarization
- 4 points of contact with ribbon cable
- Preloaded contacts
- Accepts 28 or 26 AWG (7 strand) ribbon cable
- Tape option for high-speed termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Flash | ||
| Receptacle | ||
| White | ||
| Gold Flash over Nickel Palladium | ||
| 260 °C | ||
| 15 mOhm | ||
| Cable Mount | ||
| 22 POS | ||
| 2 | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 7 mm | ||
| 30.45 x 7 x 6.4 mm | ||
| 6.4 mm | ||
| 30.45 mm | ||
| IDT | ||
| IDC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |