PDP SEO Portlet

90327-0306

Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount Bag

Manufacturer:Molex
Product Category: Uncategorized
Avnet Manufacturer Part #: 90327-0306
Secondary Manufacturer Part#: 90327-0306
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Tin
Receptacle
White
Tin
Cable Mount
-40 to 105 °C
2.5400 mm
7 mm
10.13 x 7 x 6.4 mm
6.4 mm
10.13 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:162  Mult:1  
USD $:
162+
$0.46268
2000+
$0.41832
4000+
$0.3892
10000+
$0.37947
20000+
$0.37066