PDP SEO Portlet

90198-0001

Manufacturer:Molex
Avnet Manufacturer Part #: 90198-0001
Secondary Manufacturer Part#: 0901980001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Pin
Tin
Cable Mount
6.75 mm
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:75000  Mult:75000  
USD $:
75000+
$0.04501
225000+
$0.04432
450000+
$0.0441
825000+
$0.04388
2025000+
$0.04365