PDP SEO Portlet

90156-0158

Conn Housing F 18 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 90156-0158
Secondary Manufacturer Part#: 0901560158
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPO (Polyphenylene Oxide)
Straight
Receptacle
Black
Cable Mount
-55 to 105 °C
2.5400 mm
15.24 mm
46.78 x 15.24 x 5.35 mm
5.35 mm
46.78 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3200  Mult:1600  
USD $:
3200+
$0.57391
8000+
$0.47528
20800+
$0.46883
40000+
$0.46644
100800+
$0.46405