PDP SEO Portlet

90156-0154

Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 90156-0154
Secondary Manufacturer Part#: 90156-0154
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPO (Polyphenylene Oxide)
Straight
Receptacle
Black
Cable Mount
-55 to 105 °C
2.5400 mm
15.24 mm
36.62 x 15.24 x 5.35 mm
5.35 mm
36.62 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$1.47758
300+
$1.41365
550+
$1.344
1100+
$1.3104
2200+
$1.27997