PDP SEO Portlet

90156-0150

Conn Housing RCP 10 POS 2.54mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 90156-0150
Secondary Manufacturer Part#: 0901560150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPO (Polyphenylene Oxide)
Straight
Receptacle
Black
-55 to 105 °C
2.5400 mm
15.24 mm
26.46 x 15.24 x 5.35 mm
5.35 mm
26.46 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.3505
8000+
$0.29833
20000+
$0.28181
40000+
$0.27116
100000+
$0.26976