PDP SEO Portlet

90143-0014

Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 90143-0014
Secondary Manufacturer Part#: 90143-0014
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPO (Polyphenylene Oxide)
Straight
Receptacle
Black
Cable Mount
-55 to 105 °C
2.5400 mm
15.24 mm
17.78 x 15.24 x 5.08 mm
5.08 mm
17.78 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1  
USD $:
150+
$0.64178
300+
$0.62028
600+
$0.602
1200+
$0.58695
2400+
$0.57332