PDP SEO Portlet

90142-0038

Conn Housing RCP 38 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 90142-0038
Secondary Manufacturer Part#: 0901420038
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPO (Polyphenylene Oxide)
Straight
Receptacle
Black
Cable Mount
-55 to 105 °C
2.5400 mm
15.24 mm
48.26 x 15.24 x 7.72 mm
7.72 mm
48.26 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:600  
USD $:
3000+
$1.3017
8400+
$1.10793
20400+
$1.07799
40200+
$1.04962
100200+
$1.0227