PDP SEO Portlet

90142-0032

Conn Housing F 32 POS 2.54mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 90142-0032
Secondary Manufacturer Part#: 0901420032
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPO (Polyphenylene Oxide)
Straight
Receptacle
Black
-55 to 105 °C
2.5400 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2800  Mult:1400  
USD $:
2800+
$0.95946
8400+
$0.79457
21000+
$0.77616
40600+
$0.7722
100800+
$0.76824