PDP SEO Portlet

90142-0030

Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 90142-0030
Secondary Manufacturer Part#: 90142-0030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPO (Polyphenylene Oxide)
Straight
Receptacle
Black
Cable Mount
-55 to 105 °C
2.5400 mm
15.24 mm
38.1 x 15.24 x 7.72 mm
7.72 mm
38.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$1.38802
750+
$1.2694
1500+
$1.162
3000+
$1.13295
6000+
$1.10664