PDP SEO Portlet

90142-0016

Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 90142-0016
Secondary Manufacturer Part#: 90142-0016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPO (Polyphenylene Oxide)
Straight
Receptacle
Black
Cable Mount
-55 to 105 °C
2.5400 mm
15.24 mm
20.32 x 15.24 x 7.72 mm
7.72 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$0.86565
1000+
$0.83665
2000+
$0.812
4000+
$0.7917
8000+
$0.77331