PDP SEO Portlet

90142-0014

Connector Housing, Friction Lock, C-Grid III 90142, Receptacle, 14 Ways, 2.54 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 90142-0014
Secondary Manufacturer Part#: 90142-0014
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 90142-0014 from Molex is a 2.54mm pitch, dual row 14 circuit C-Grid III crimp housing. Mates with 90122, 90130, 90131 dual row grid III header.

  • Black colour PPO resin
  • Operating temperature range from -55°C to 105°C
  • Maximum current is 3A per contact
  • UL certified

Technical Attributes

Find Similar Parts

Description Value
PPO (Polyphenylene Oxide)
Straight
Receptacle
Black
Cable Mount
-55 to 105 °C
2.5400 mm
15.24 mm
17.78 x 15.24 x 7.72 mm
7.72 mm
17.78 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.70148
1000+
$0.64912
2000+
$0.588
4000+
$0.546
8000+
$0.46666