PDP SEO Portlet

90142-0012

Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 90142-0012
Secondary Manufacturer Part#: 0901420012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 90142-0012 is a 12-circuit 2-row 2.54mm pitch C-Grid III™ crimp housing, can be used with C-Grid III™ crimp terminal 90119. This 90142 series housing is made of PPO, mates with 90122, 90130, 90131 C-Grid III™ header, dual row, suitable for signal and wire-to-board applications.

  • Black colour
  • UL94V-0 flammability rating
  • Current rating per contact is 3A
  • Temperature range from -55 to 105°C

Technical Attributes

Find Similar Parts

Description Value
PPO (Polyphenylene Oxide)
Straight
Receptacle
Black
Cable Mount
-55 to 105 °C
2.5400 mm
15.24 mm
15.24 x 15.24 x 7.72 mm
7.72 mm
15.24 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.57563
8000+
$0.48994
20000+
$0.46281
40000+
$0.42438
100000+
$0.38754