90142-0010
Conn Housing Wire to Board Receptacle 10 POS 2.54mm ST Cable Mount Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 90142-0010
Secondary Manufacturer Part#: 90142-0010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPO (Polyphenylene Oxide) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 3 A | ||
| Cable Mount | ||
| 10 | ||
| 2 | ||
| -55 to 105 to 105 °C | ||
| 2.54 mm | ||
| 15.24 mm | ||
| 12.7 x 15.24 x 7.72 mm | ||
| 7.72 mm | ||
| 12.7 mm | ||
| 90142 | ||
| Wire to Board | ||
| 350 Vdc|Vac | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |