PDP SEO Portlet

90142-0008

Connector Housing, C-Grid III 90142, Receptacle, 8 Ways, 2.54 mm, 90119 Crimp Terminal

Manufacturer:Molex
Avnet Manufacturer Part #: 90142-0008
Secondary Manufacturer Part#: 0901420008
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 90142-0008 from Molex is C-Grid III 90142 series housing for female contacts. It is a 8 position black colour housing with pitch spacing of 2.54mm.

  • Housing material is polyphenylene oxide (PPO)
  • Dual row housing
  • Non stackable
  • UL certified
  • Suitable for wire to board connector system
  • Flammability rating meets UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
PPO (Polyphenylene Oxide)
Straight
Receptacle
Black
3 A
Cable Mount
8
2
-55 to 105 °C
2.5400 mm
15.24 mm
10.16 x 15.24 x 7.72 mm mm
7.72 mm
10.16 mm
90142
Wire to Board
350|350 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.53119
20000+
$0.45579
50000+
$0.43616
100000+
$0.40494
250000+
$0.3686