PDP SEO Portlet

90142-0006

Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 90142-0006
Secondary Manufacturer Part#: 90142-0006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 90142-0006 from Molex is C-Grid III 90142 series housing for female contacts. It is 6 position black colour housing with pitch spacing of 2.54mm.

  • Housing material is polyphenylene oxide (PPO)
  • Dual row housing
  • Non stackable
  • UL certified
  • Suitable for wire to board connector system
  • Flammability rating meets UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
PPO (Polyphenylene Oxide)
Straight
Receptacle
Black
Cable Mount
-55 to 105 °C
2.5400 mm
15.24 mm
7.62 x 15.24 x 7.72 mm
7.72 mm
7.62 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.31193
2000+
$0.28417
4000+
$0.2618
8000+
$0.24297
16000+
$0.20666