PDP SEO Portlet

90131-0773

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Straight, C-Grid III 90131

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 90131-0773
Secondary Manufacturer Part#: 0901310773
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 90131-0773 is a 26-circuit 2-row 2.54mm pitch C-Grid III™ vertical header with gold-plated brass contacts and through hole termination. This 90131 series PCB header is made of polyester, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.

  • Black colour
  • Current rating per contact is 3A
  • Voltage rating is 350V
  • Temperature range from -55 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Gold
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2400  Mult:480  
USD $:
2400+
$3.29034
8160+
$2.80057
20160+
$2.6455
40320+
$2.42583
100320+
$2.2152