PDP SEO Portlet

90131-0764

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 90131-0764
Secondary Manufacturer Part#: 0901310764
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Gold
Header
Black
Tin
230
Through Hole
-55 to 125 °C
2.5400 mm
5.08 mm
10.16 x 5.08 x 9.25 mm
9.25 mm
10.16 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$1.32741
9600+
$1.13372
21600+
$1.07571
40800+
$0.99735
100800+
$0.92