PDP SEO Portlet

90131-0763

Pin Header, 6 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Brass, Wire-to-Board, THT

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 90131-0763
Secondary Manufacturer Part#: 0901310763
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 90131-0763 is a 6-way 2-row 2.54mm pitch C-Grid III™ Header features vertical orientation, 0.38µm gold (Au) selective plating.

  • Maximum contact current is 3A
  • Maximum voltage is 350V

Technical Attributes

Find Similar Parts

Description Value
Brass
Pin Header
PET (Polyester), Glass Filled Body
2 Rows
Through Hole Straight
Straight
C-Grid III 90131 Series
6 Contacts
3 A
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  9,600
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:2400  Mult:1  
Need More?
USD $:
$ 1.0007
2400+
$1.0007
8000+
$0.85868
20000+
$0.8217
40000+
$0.76287
100000+
$0.69441
SubTotal:
$2,401.68