PDP SEO Portlet

90130-3226

Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 90130-3226
Secondary Manufacturer Part#: 0901303226
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Brass
Gold
Header
Black
Tin
260
Through Hole
-55 to 125 °C
2.5400 mm
13.04 mm
35.74 x 13.04 x 9.75 mm
9.75 mm
35.74 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2880  Mult:720  
USD $:
2880+
$3.46333
4320+
$3.27612
7200+
$3.18991
14400+
$2.72105
28800+
$2.57574