PDP SEO Portlet

90130-1226

Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tray

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 90130-1226
Secondary Manufacturer Part#: 90130-1226
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 90130-1226 is a 26-circuit 2-row C-Grid III™ Vertical Header with gold-plated copper contacts and through hole termination. This 90130 series PCB header is made of polyester, mates with 90142 C-Grid III™ crimp housing, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.

  • Black colour
  • UL94V-0 Flammability rating
  • 3A Current rating per contact
  • 350VAC/DC Voltage rating
  • -55 to 125°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Polyester
Brass
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:72  Mult:1  
USD $: