PDP SEO Portlet

90130-1208

Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Straight

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 90130-1208
Secondary Manufacturer Part#: 0901301208
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 90130-1208 is a 8-way 2-row C-Grid III™ vertical header with selective 0.38µm gold-plated (Au) brass contacts, fully loaded, 2.90mm PC tail length and black polyester housing. This vertical header is suitable for signal and wire-to-board. Mates with 90142 C-Grid III™ crimp housing.

  • UL94V-0 flammability rating
  • Closed-end shrouded
  • 100-cycle durability (mating)
  • Maximum current per contact is 3A
  • Maximum voltage is 350VAC/DC

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1617.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.27616
8000+
$1.09505
20000+
$1.04787
40000+
$0.97287
100000+
$0.89405