PDP SEO Portlet

90123-0104

Conn Housing RCP 4 POS 2.54mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 90123-0104
Secondary Manufacturer Part#: 0901230104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPO (Polyphenylene Oxide)
Straight
Receptacle
Black
-55 to 105 °C
2.5400 mm
15.24 mm
10.16 x 15.24 x 3.43 mm
3.43 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.2406
16000+
$0.2184
40000+
$0.21728
80000+
$0.21616
200000+
$0.21504