PDP SEO Portlet

90120-0765

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, C-Grid III 90120

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 90120-0765
Secondary Manufacturer Part#: 0901200765
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 90120-0765 is a 5-circuit 1-row 2.54mm pitch C-Grid III™ Vertical Header with gold-plated copper contacts and through hole termination. This 90120 series PCB header is made of polyester, mates with 90147 C-Grid® PC board connector, 90123 C-Grid III™ modular crimp housing, suitable for signal and wire-to-board applications. The 3rd generation C-Grid III 2.54mm pitch post and receptacle interconnection system offers complete design flexibility and modular components. C-Grid III has been developed to meet the latest industry requirements. Header will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14.

  • Highly versatile
  • Unique design
  • Fully intermateable/interchangeable with Molex's QF-50 product range
  • Black colour
  • UL94V-0 Flammability rating
  • 3A Current rating per contact
  • 350VAC/DC Voltage rating
  • -55 to 125°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Gold
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.79944
9000+
$0.68044
21000+
$0.64276
42000+
$0.5894
102000+
$0.53822