PDP SEO Portlet

90120-0763

Pin Header, Signal, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, C-Grid III 90120 Series

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 90120-0763
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 90120-0763 is a 3-way 1-row 2.54mm pitch vertical C-Grid III™ Header with gold-plated brass contacts. It mates with 90147 C-Grid® PC board connector and 90123 C-Grid III™ modular crimp housing. Headers will accept both discrete wire and ribbon cable connectors. The 90120 series header comes with black polyester resin and is ideal for signal and wire-to-board applications.

  • Flexibility
  • UL94V-0 flammability rating
  • Maximum durability of 200 mating cycles
  • Maximum current per contact is 3A
  • Maximum voltage is 350VAC/DC
  • Operating temperature range from -55 to 125°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
Straight
null
null
null
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.34432
3000+
$0.34432
9000+
$0.29361
21000+
$0.27785
42000+
$0.2552
102000+
$0.23626
SubTotal:
$1,032.96