PDP SEO Portlet

90120-0123

Pin Header, Signal, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, C-Grid III 90120

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 90120-0123
Secondary Manufacturer Part#: 90120-0123
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C-Grid III 2.54mm Post and Receptacle Interconnection System offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives.

  • Mates with 0.64mm (0.025") square pins
  • Wire to board, board to board modular interconnect systems
  • Meets glow wire requirements
  • Interchangeable with Molex's QF-50 product family
  • Fully compatible with the industry standard DIN41651
  • Headers will accept both discrete wire and ribbon cable connectors
"

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Tin
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.39104
1500+
$0.3563
3000+
$0.3276
6000+
$0.30303
12000+
$0.25999