PDP SEO Portlet

90119-2121

Contact SKT Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 90119-2121
Secondary Manufacturer Part#: 90119-2121
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Tin
Cable Mount
13.3 x 2 x 1.7 mm
No
Crimp
28 to 26, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:550  Mult:1  
USD $:
550+
$0.14477
6250+
$0.13271
12500+
$0.1218
25000+
$0.1133
80000+
$0.09733