PDP SEO Portlet

90119-2120

Contact SKT Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 90119-2120
Secondary Manufacturer Part#: 0901192120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Cable Mount
13.15 x 2 x 1.7 mm
No
Crimp
28 to 26, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  5863.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:40000  Mult:5000  
USD $:
40000+
$0.03157
80000+
$0.02672
200000+
$0.02517
400000+
$0.02311
1000000+
$0.02116