90119-2110
Contact, C-Grid III, C-Grid III 90119 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
The 90119-2110 is a crimp terminal for 90156, 90123, 90142, 90143, 90160 C-Grid III™ modular crimp housing. It accepts 22 to 24 AWG cable conductor size and made of phosphor bronze with gold-plated finish.
- 1.02 to 1.47mm wire insulation diameter
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Housing | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Signal | ||
| Socket | ||
| Tin Over Nickel | ||
| 20 mOhm | ||
| 3 A | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 0.381 um | ||
| 13.3 x 2.1 x 1.9 mm | ||
| 90119 | ||
| No | ||
| Crimp | ||
| 24 to 22, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |