PDP SEO Portlet

90119-2109

Contact SKT Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 90119-2109
Secondary Manufacturer Part#: 26C0190
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Cable Mount
13.15 x 2.1 x 1.9 mm
0
Crimp
24 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 262 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.115
10+
$0.07
25+
$0.062
50+
$0.061
100+
$0.059
250+
$0.053
500+
$0.052