PDP SEO Portlet

90119-0120

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 90119-0120
Secondary Manufacturer Part#: 90119-0120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Mates with 0.64mm (0.025") square pins
  • Wire to board, board to board modular interconnect systems
  • Meets glow wire requirements
  • Interchangeable with Molex's QF-50 product family
  • Fully compatible with the industry standard DIN41651
  • Headers will accept both discrete wire and ribbon cable connectors
"

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Receptacle
Tin
Cable Mount
13.3 x 2 x 1.7 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908510
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.06462
40000+
$0.06093
120000+
$0.0574
240000+
$0.05536
480000+
$0.05333