90059-0009
Jumper (Busbar), Shunt, Molex C-Grid III Series 0.64mm Square & Round Pins, 2 Ways, 2.54 mm
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 90059-0009
Secondary Manufacturer Part#: 0900590009
- RoHS 10 Compliant
- Tariff Charges
The 90059-0009 is a 2-way C-Grid® surface-mount low profile Micro Shunt made of 0.381µm gold (Au) flash plating phosphor bronze with natural polyester resin. It is suitable for use with the headers.
- UL94V-0 flammability
- Current maximum per contact is 3A
- Operating temperature range -55 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| White | ||
| Gold Over Nickel | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| -55 to 125 to 125 °C | ||
| 2.54 mm | ||
| 2.54 mm | ||
| 5.1 x 2.54 x 4.85 mm | ||
| 4.85 mm | ||
| 5.1 mm | ||
| 90059 | ||
| Micro Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |