89401-0310
Conn Partial Shrouded HDR 3 POS 2mm Solder RA Through Hole Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Header | ||
| White | ||
| Tin over Nickel | ||
| 245 °C | ||
| 40 mOhm | ||
| Through Hole | ||
| 3 | ||
| 1 | ||
| -25 to 85 °C | ||
| 2 mm | ||
| 7.6 mm | ||
| 8 x 7.6 x 5.05 mm | ||
| 5.05 mm | ||
| 8 mm | ||
| Solder | ||
| Partial Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |