88768-9830
Cable Assembly Round 5m 28AWG 19 POS HDMI to 19 POS HDMI M-M Bag
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, HDMI Cables
Avnet Manufacturer Part #: 88768-9830
Secondary Manufacturer Part#: 0887689830
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 m | ||
| Copper Alloy | ||
| Gold | ||
| Plug-Plug | ||
| Tin | ||
| 0 to 50 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |