87833-5019
Pin Header, 50 Contacts, 2 Rows, 2mm, Gold, 2A, Right Angle, Shrouded, Phosphor Bronze, THT RA
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 87833-5019
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| PCB Header | ||
| Nylon (Polyamide), Glass Filled Body | ||
| 2 Rows | ||
| Through Hole Right Angle | ||
| Right Angle | ||
| Milli-Grid 87833 Series | ||
| 50 Contacts | ||
| 2 A | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |