PDP SEO Portlet

87832-1420

Pin Header, Signal, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount Straight

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 87832-1420
Secondary Manufacturer Part#: 0878321420
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

87832-1420 is an 87832 series, 14 circuit, dual row, 2mm pitch, shrouded Milli-Grid PCB header. It mates with 51110 Milli-Grid dual row receptacle housings, 78787 Milli-Grid vertical through hole PCB receptacles, 78788 Milli-Grid top entry surface mount PCB receptacles, 79107 Milli-Grid vertical through hole PCB receptacles, 79108 Milli-Grid vertical through hole PCB receptacles, 79109 Milli-Grid top/bottom entry surface mount PCB receptacles, 87568 Milli-Grid dual row cable-to-board receptacles.

  • CSA LR19980, UL E29179 approved
  • 2A maximum per contact current, 125VDC maximum voltage
  • 14 circuit, 94V-0 flammability, 100 durability (mating cycles max)
  • Phosphor bronze metal material, gold plating mating material and tin plating termination material
  • Black nylon resin
  • Lock to mating part
  • 1.905µm plating min - termination, 0.381µm plating min - mating
  • 2mm pitch - mating interface, 2mm pitch - termination interface
  • Vertical orientation and SMD termination interface style
  • Operating temperature range from -55°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon
Straight
Phosphor Bronze
Gold Over Nickel
14
2
2 mm
87832

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  62656.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.84883