PDP SEO Portlet

87832-1021

Manufacturer:Molex
Avnet Manufacturer Part #: 87832-1021
Secondary Manufacturer Part#: 87832-1021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 46
Straight
Phosphor Bronze
Gold
Header
Black
Tin
260
Surface Mount
-55 to 105 °C
2.0000 mm
6.3 mm
12.65 x 6.3 x 7.6 mm
7.6 mm
12.65 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:63  Mult:1  
USD $:
150+
$2.23613
200+
$2.16558
350+
$2.0904
650+
$2.0196
1300+
$1.98701